Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG513-T6T-1M
Newark Part No.23AK9199
Product RangeTRG513-T6T Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.670 |
| 5+ | $27.730 |
| 10+ | $26.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG513-T6T-1M
Newark Part No.23AK9199
Product RangeTRG513-T6T Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorTeal
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG513-T6T Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1m
Product Range
TRG513-T6T Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Teal
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG513-T6T-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate