Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-5MCopy
Newark Part No.74AC7800
Product RangeTRG507-T4T Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $210.630 |
Price for:Each
Minimum: 1
Multiple: 1
$210.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-5MCopy
Newark Part No.74AC7800
Product RangeTRG507-T4T Series
Technical Datasheet
Connector to ConnectorM12 Straight Plug to 90° M12 Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type AM12 Plug
Connector Type B90° M12 Plug
Connector Type BM12 Sensor Right Angle 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG507-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
M12 Straight Plug to 90° M12 Plug
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Right Angle 4 Position Plug
Cable Length - Metric
5m
Product Range
TRG507-T4T Series
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRG507-T4T-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
