Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-05MCopy
Newark Part No.74AC7794
Product RangeTRG507-T4T Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.170 |
| 5+ | $85.430 |
| 10+ | $83.680 |
| 25+ | $81.940 |
| 50+ | $80.200 |
Price for:Each
Minimum: 1
Multiple: 1
$87.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-05MCopy
Newark Part No.74AC7794
Product RangeTRG507-T4T Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type AM12 Plug
Connector Type BM12 Sensor Right Angle 4 Position Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
Product RangeTRG507-T4T Series
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
M12 Sensor Right Angle 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
1.6ft
Connector Type A
M12 Plug
Connector Type B
90° M12 Plug
Cable Length - Metric
500mm
Product Range
TRG507-T4T Series
Technical Docs (2)
Alternatives for TRG507-T4T-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
