Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRDU45-80
Newark Part No.23T8747
Product RangeTRDU45 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.990 |
Price for:Each
Minimum: 1
Multiple: 1
$45.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDU45-80
Newark Part No.23T8747
Product RangeTRDU45 Series
LAN CategoryCat5
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ11 Plug to RJ11 Plug
Jacket ColorGray
Cable Length - Metric24.4m
Cable Length - Imperial80ft
Product RangeTRDU45 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
24.4m
Product Range
TRDU45 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
80ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRDU45-80
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate