Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.920 |
Price for:Each
Minimum: 1
Multiple: 1
$31.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SIG-3
Newark Part No.74M9838
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric900mm
Cable Length - Imperial3ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD855SIG-3 is a Cat5e Patch Cord with 24AWG solid conductors cable allowing easy termination to IDC connectors and a rugged gray LSZH jacket is extra durable for harsh industrial environments required. It connects RJ45 plug to RJ45 plug. This double shielded cord protects maximum against EMI/RFI interference, L-com's double shielded patch cable is the right choice. With two layers of shielding (foil plus braid), data is protected from stray EMI/RFI fields.
- Foil plus braid shielding for maximum EMI/RFI protection
- Exceeds EIA568 Category 5E requirements for high speed networks
- -20 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
900mm
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD855SIG-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
