Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA5GRY-30
Newark Part No.04X8856
Product RangeTRD815SZRA5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.990 |
Price for:Each
Minimum: 1
Multiple: 1
$125.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA5GRY-30
Newark Part No.04X8856
Product RangeTRD815SZRA5 Series
LAN CategoryCat5e
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColorGray
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product RangeTRD815SZRA5 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
9.1m
Product Range
TRD815SZRA5 Series
Cable Construction
FTP (Foiled Twisted Pair)
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Cable Length - Imperial
30ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815SZRA5GRY-30
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate