
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.260 |
Product Information
Product Overview
The TRD815RABLK-3 is a right angle Cat5e Patch Cable with RJ45 plug to RJ45 plug. This newly designed right angle Ethernet patch cables features a specialized channel separator and load bar to achieve cat 5E performance while maintaining a right angle bend. The right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers.
- Used to connect RJ45 patch panels and RJ45 equipped Ethernet communication devices
- Offers true Cat5E performance while maintaining a 90° bend
- 24AWG Stranded conductors provide cable flexibility
- Straight RJ45 connector to right angle RJ45 connector orientation
- Patented design
Applications
Communications & Networking
Technical Specifications
Cat5e
RJ45 Plug to RJ45 Plug
900mm
-
UTP (Unshielded Twisted Pair)
Black
3ft
To Be Advised
Technical Docs (2)
Alternatives for TRD815RABLK-3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
