Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.910 |
Price for:Each
Minimum: 1
Multiple: 1
$24.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3GRY-2Copy
Newark Part No.23T9228
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Cable Length - Metric610mm
Cable Length - Imperial2ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Imperial
2ft
SVHC
To Be Advised
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
610mm
Product Range
-
Technical Docs (2)
Alternatives for TRD815RA3GRY-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
