Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815RA2Y-2
Newark Part No.23T9168
Your Part Number
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2Y-2
Newark Part No.23T9168
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric610mm
Jacket ColorYellow
Cable Length - Imperial2ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
610mm
Cable Length - Imperial
2ft
SVHC
To Be Advised
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Yellow
Product Range
-
Technical Docs (2)
Alternatives for TRD815RA2Y-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate