Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815RA2RD-5
Newark Part No.23T9159
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2RD-5
Newark Part No.23T9159
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorRed
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product Range-
SVHCTo Be Advised
Alternatives for TRD815RA2RD-5
3 Products Found
Technical Specifications
LAN Category
Cat5e
Jacket Color
Red
Cable Length - Imperial
5ft
SVHC
To Be Advised
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate