Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815RA2OR-25
Newark Part No.23T9140
Product RangeTRD815RA2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2OR-25
Newark Part No.23T9140
Product RangeTRD815RA2 Series
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable Length - Metric7.6m
Jacket ColorOrange
Cable Length - Imperial25ft
Product RangeTRD815RA2 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Color
Orange
Product Range
TRD815RA2 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
7.6m
Cable Length - Imperial
25ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815RA2OR-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate