Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD795BLU-05MCopy
Newark Part No.80AJ9454
Product RangeTRD795 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.920 |
| 5+ | $31.620 |
| 10+ | $31.330 |
| 25+ | $31.030 |
| 50+ | $30.740 |
| 100+ | $30.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD795BLU-05MCopy
Newark Part No.80AJ9454
Product RangeTRD795 Series
Technical Datasheet
LAN CategoryCat7
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTRD795 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
500mm
Product Range
TRD795 Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD795BLU-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
