Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695SZ-25
Newark Part No.90M1682
Product RangeTRD695SZ Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.990 |
Price for:Each
Minimum: 1
Multiple: 1
$98.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZ-25
Newark Part No.90M1682
Product RangeTRD695SZ Series
LAN CategoryCat6
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric7.6m
Jacket ColorLight Gray
Cable Length - Imperial25ft
Product RangeTRD695SZ Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Light Gray
Product Range
TRD695SZ Series
Cable Construction
-
Cable Length - Metric
7.6m
Cable Length - Imperial
25ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SZ-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate