Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695OS-BLK-10FCopy
Newark Part No.57AK7079
Product RangeTRD695OS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.490 |
Price for:Each
Minimum: 1
Multiple: 1
$93.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695OS-BLK-10FCopy
Newark Part No.57AK7079
Product RangeTRD695OS Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3.05m
Jacket ColorBlack
Cable Length - Imperial10ft
Product RangeTRD695OS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD695OS Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
