Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695ODS-125
Newark Part No.07AH3296
Product RangeTRD695ODS Series
Your Part Number
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $359.240 |
Price for:Each
Minimum: 1
Multiple: 1
$359.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695ODS-125
Newark Part No.07AH3296
Product RangeTRD695ODS Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric38m
Jacket ColorBlack
Cable Length - Imperial125ft
Product RangeTRD695ODS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD695ODS Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
38m
Cable Length - Imperial
125ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695ODS-125
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
