Print Page
TRD695BLK-7
Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Black, 2.1 m, 7 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD695BLK-7Copy |
| Newark Part No. | 90M1641 |
| Your Part Number | |
| Technical Datasheet |
156 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.650 |
| 5+ | $23.880 |
| 10+ | $22.700 |
| 25+ | $21.640 |
| 50+ | $20.370 |
| 100+ | $19.240 |
Price for:Each
Minimum: 1
Multiple: 1
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD695BLK-7Copy |
| Newark Part No. | 90M1641 |
| Technical Datasheet | |
| LAN Category | Cat6 |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Length - Metric | 2.1m |
| Jacket Color | Black |
| Cable Length - Imperial | 7ft |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The TRD695BLK-7 is a 7ft black modular CAT-6 Patch Cord with a RJ45 plug on each end. The cable comes with the 4-twisted pair 24AWG stranded bare copper conductors and a PVC jacket. The RJ45 plug is made of clear UL94V-0 polycarbonate with the phosphor bronze contacts. It features clear PVC snagless boot on each end.
- -20 to 75°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
| LAN Category | Cat6 |
|---|---|
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Jacket Color | Black |
| Product Range | - |
| Cable Construction | UTP (Unshielded Twisted Pair) |
|---|---|
| Cable Length - Metric | 2.1m |
| Cable Length - Imperial | 7ft |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for TRD695BLK-7
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |