Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695AODS-150
Newark Part No.99AC3584
Product RangeTRD695AODS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.310 |
Price for:Each
Minimum: 1
Multiple: 1
$87.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695AODS-150
Newark Part No.99AC3584
Product RangeTRD695AODS Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric45.72m
Cable Length - Imperial150ft
Product RangeTRD695AODS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
45.72m
Product Range
TRD695AODS Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
150ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695AODS-150
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate