Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD645RBLU-3
Newark Part No.66X6016
Product RangeTRD645R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD645RBLU-3
Newark Part No.66X6016
Product RangeTRD645R Series
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to Connector45° RJ45 Plug to RJ45 Plug
Cable Length - Metric914.4mm
Jacket ColorBlue
Cable Length - Imperial3ft
Product RangeTRD645R Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
45° RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
TRD645R Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD645RBLU-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate