Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD626ASUF-BLK-65FCopy
Newark Part No.60AK3292
Product RangeTRD626ASUF Series
Your Part Number
52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.250 |
Price for:Each
Minimum: 1
Multiple: 1
$90.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ASUF-BLK-65FCopy
Newark Part No.60AK3292
Product RangeTRD626ASUF Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric19.8m
Cable Length - Imperial65ft
Product RangeTRD626ASUF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
19.8m
Product Range
TRD626ASUF Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
65ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD626ASUF-BLK-65F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
