Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD626ASUF-BLK-40FCopy
Newark Part No.60AK3289
Product RangeTRD626ASUF Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.750 |
Price for:Each
Minimum: 1
Multiple: 1
$58.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ASUF-BLK-40FCopy
Newark Part No.60AK3289
Product RangeTRD626ASUF Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric12.2m
Jacket ColorBlack
Cable Length - Imperial40ft
Product RangeTRD626ASUF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD626ASUF Series
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
12.2m
Cable Length - Imperial
40ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD626ASUF-BLK-40F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
