Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD626ADSZ-MPTL-0.5FCopy
Newark Part No.60AK3274
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.790 |
Price for:Each
Minimum: 1
Multiple: 1
$24.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ADSZ-MPTL-0.5FCopy
Newark Part No.60AK3274
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlue
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Color
Blue
Cable Length - Imperial
6"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD626ADSZ-MPTL-0.5F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
