Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD524HF-BLK-5FCopy
Newark Part No.57AK7063
Product RangeTRD524HF Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.830 |
| 5+ | $33.350 |
| 10+ | $31.710 |
| 25+ | $30.230 |
| 50+ | $28.450 |
| 100+ | $26.870 |
Price for:Each
Minimum: 1
Multiple: 1
$35.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD524HF-BLK-5FCopy
Newark Part No.57AK7063
Product RangeTRD524HF Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.53m
Jacket ColorBlack
Cable Length - Imperial5ft
Product RangeTRD524HF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD524HF Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.53m
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
