Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $467.980 |
| 2+ | $441.240 |
| 5+ | $428.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$467.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFDP503-100Copy
Newark Part No.74AH3835
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs2 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating600V
Jacket MaterialTPE
Conductor MaterialTinned Copper
External Diameter6.35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
TPE
External Diameter
6.35mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Jacket Color
Green
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Alternatives for TFDP503-100
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
