2. Cable, Wire & Cable Assemblies
                                                                                                    3. Networking Cable
                                                                                                    Print Page

                                                                                                    TFDL5026

                                                                                                    Networking Cable, Shielded, Cat6a, 26 AWG, 1000 ft, 304.8 m

                                                                                                    L-COM
                                                                                                    L-COM TFDL5026
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoTFDL5026
                                                                                                    Newark Part No.38AJ5466
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,527.340
                                                                                                    5+$2,374.680
                                                                                                    10+$2,222.030
                                                                                                    Price for:Spool of 1000
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,527.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoTFDL5026
                                                                                                    Newark Part No.38AJ5466
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable ShieldingShielded
                                                                                                    LAN CategoryCat6a
                                                                                                    Wire Gauge26AWG
                                                                                                    Conductor Area CSA-
                                                                                                    Reel Length (Imperial)1000ft
                                                                                                    Reel Length (Metric)304.8m
                                                                                                    Jacket ColorTeal
                                                                                                    No. of Max Strands x Strand Size-
                                                                                                    Voltage Rating300V
                                                                                                    Jacket MaterialTPE
                                                                                                    Conductor MaterialTinned Copper
                                                                                                    External Diameter6.98mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TFDL5026 is a TFDL50 1,000ft, outdoor/industrial cable. It is designed for extreme applications where rugged, shielded, high-flex cables are required. It features oil, chemical and ultraviolet-resistant jacket. This jacket is pressure extruded over the cable core, effectively locking the twisted pairs in place. This provides very stable electrical performance, even when the cable is impacted, bent or repeatedly flexed. Additional features include stranded conductors and dynamic operating temperatures up to at least 75°C. This cable has been tested to 10 million flex cycles and the cable will not break down when exposed to oil-based lubricants such as those normally found in an industrial automation environment! The cable is also CMX outdoor-rated to guarantee excellent performance even outdoors. Applications include outdoor networks, industrial robotic or continuous motion applications, harsh environments such as oil and gas, Mil-Tec, and transportation.

                                                                                                    • Double shielded Category 6a bulk cable for reducing EMI/RFI noise in high-speed Ethernet networks
                                                                                                    • Suitable for use in extreme Hi-flex continuous motion applications requiring 4 pair Cat6a cabling
                                                                                                    • Nominal cable OD of 0.275", nominal conductor/insulation OD of 0.036"
                                                                                                    • Recommended C6A plug is TSP6188S
                                                                                                    • CMX rated Hi-Flex FR-TPE jacket

                                                                                                    Technical Specifications

                                                                                                    Cable Shielding

                                                                                                    Shielded

                                                                                                    Wire Gauge

                                                                                                    26AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    1000ft

                                                                                                    Jacket Color

                                                                                                    Teal

                                                                                                    Voltage Rating

                                                                                                    300V

                                                                                                    Conductor Material

                                                                                                    Tinned Copper

                                                                                                    Product Range

                                                                                                    -

                                                                                                    LAN Category

                                                                                                    Cat6a

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Reel Length (Metric)

                                                                                                    304.8m

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    -

                                                                                                    Jacket Material

                                                                                                    TPE

                                                                                                    External Diameter

                                                                                                    6.98mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN