Print Page
TDS8CVR-BK
Connector Accessory, Cover, Shielded and Unshielded RJ45 Plugs, 1 Positions, PP (Polypropylene)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TDS8CVR-BKCopy |
| Newark Part No. | 18J1623 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.930 |
| 5+ | $38.320 |
| 10+ | $36.490 |
| 25+ | $34.750 |
| 50+ | $32.570 |
| 100+ | $31.920 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$42.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TDS8CVR-BKCopy |
| Newark Part No. | 18J1623 |
| Technical Datasheet | |
| Accessory Type | Cover |
| For Use With | Shielded and Unshielded RJ45 Plugs |
| No. of Positions | 1Positions |
| Strain Relief Material | PP (Polypropylene) |
| Product Range | - |
| SVHC | To Be Advised |
Alternatives for TDS8CVR-BK
1 Product Found
Product Overview
The TDS8CVR-BK is a 8 x 8 black Modular Cover for use with shielded and unshielded RJ45 plugs. Complete the look of shielded patch cables with L-com's snag-less modular boot cover. This snag-less cover design protects the plug clip when cables are pulled through bundles. Designed to fit TDS8PCx series plugs, the plug easily slips over and snaps together on the plug even if the cable has already been terminated.
- Modular plug boots for L-com TDS8PCx series connectors
- Plastic snap-on design is easy to install and gives a professionally looking finish to patch cables
- Snag-less cover design protects the plug clip when cables are pulled through bundles
- Designed to fit our TDS8PC5 and TDS8PC6 series of plugs perfectly
Applications
Communications & Networking
Technical Specifications
| Accessory Type | Cover |
|---|---|
| No. of Positions | 1Positions |
| Product Range | - |
| For Use With | Shielded and Unshielded RJ45 Plugs |
|---|---|
| Strain Relief Material | PP (Polypropylene) |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
