Print Page
Image is for illustrative purposes only. Please refer to product description.

109 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| 5+ | $15.920 |
| 10+ | $15.070 |
| 25+ | $14.070 |
| 50+ | $13.190 |
| 100+ | $11.720 |
| 250+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDG1026KC6Copy
Newark Part No.53M5727
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The TDG1026KC6 is a CAT-6 RJ45 (8 x 8) Unshielded Keystone Feed-through Coupler, TDG1026K series, utilizes two RJ45 (8 x 8) modular jacks and fit into a standard keystone style opening. A slim housing design permits high density mounting. Designed to work with EIA/TIA 568A and B wiring. This RJ45 coupler solution is engineered to bring high performance in a compact design.
- High performance Ethernet coupler for panel and wall plate mounting
- Keystone style snap-in mounting design for compatibility with common wall plates and rack panels
- EIA568A/B dual wiring provides compatibility in every installation
Applications
Communications & Networking
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (3)
Alternatives for TDG1026KC6
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability