Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $747.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$747.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTC5209
Newark Part No.04X6883
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorWhite
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.59mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
5.59mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
White
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Alternatives for TC5209
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate