SRTH600-400A-2709
Infrared Temperature Sensor, 0 °C to 1000 °C, M18 x 1mm Pitch, 24 VDC, 4mA to 20mA Analog Output

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SRTH600-400A-2709Copy |
| Newark Part No. | 52AK1392 |
| Product Range | SRTH600-400A Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $526.260 |
| 5+ | $515.730 |
| 10+ | $505.210 |
| 25+ | $494.680 |
| 50+ | $484.160 |
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SRTH600-400A-2709Copy |
| Newark Part No. | 52AK1392 |
| Product Range | SRTH600-400A Series |
| Technical Datasheet | |
| Supply Voltage | 24VDC |
| Sensing Temperature Min | 0°C |
| Sensing Temperature Max | 1000°C |
| Response Time | 300ms |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Analogue Outputs | 4mA to 20mA |
| Digital Outputs | - |
| Mounting Thread | M18 x 1mm Pitch |
| Field of View (FOV) | - |
| Emissivity | Fixed 0.95 |
| Product Range | SRTH600-400A Series |
| SVHC | To Be Advised |
Product Overview
SRTH600-400A-2709 is a SRTH600-400A series infrared temperature sensor. It allows for fast, continuous temperature measurement without contacting the measured object. This featuring a 32-bit CPU and optimized lens for a more uniform beam, accurate temperature measurement is achieved in milliseconds. Encapsulated in a 304 stainless steel housing, this rugged sensor is well suited for use in automation and other industrial applications where contactless temperature sensing is needed. Application includes power equipment, metallurgy, construction industry, chemical production, automation systems, petrochemical industry, textile industry, food processing.
- Simple installation, IP65 ingress protection, fast response, high accuracy, long-term stability
- 0°C to 1000°C sensing temperature range
- Bracket, fastened by M18 locking nuts mounting
- Flying leads electric connector, infrared sensing element
- 0.95 emissivity, 20 optical distance ratio
- 4 to 20mA output signal range, 3m cable length, 10 to 95% humidity range
- ±2% typical accuracy (temperature)
- Spectral range from 8 to 14um, power supply voltage range from 10 to 30VDC
- 300msec maximum response, stainless steel 304 casing, PVC cable material
- Operating temperature range from 0 to 60°C
Technical Specifications
| Supply Voltage | 24VDC |
|---|---|
| Sensing Temperature Max | 1000°C |
| Operating Temperature Min | 0°C |
| Analogue Outputs | 4mA to 20mA |
| Mounting Thread | M18 x 1mm Pitch |
| Emissivity | Fixed 0.95 |
| SVHC | To Be Advised |
| Sensing Temperature Min | 0°C |
|---|---|
| Response Time | 300ms |
| Operating Temperature Max | 60°C |
| Digital Outputs | - |
| Field of View (FOV) | - |
| Product Range | SRTH600-400A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
