Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SDG400XSCopy |
| Newark Part No. | 63K2685 |
| Product Range | SDG Series |
| Your Part Number | |
| Technical Datasheet |
127 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.790 |
| 5+ | $53.360 |
| 10+ | $50.810 |
| 25+ | $48.390 |
| 50+ | $45.360 |
| 100+ | $44.400 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$59.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SDG400XSCopy |
| Newark Part No. | 63K2685 |
| Product Range | SDG Series |
| Technical Datasheet | |
| Product Range | SDG Series |
| Screw Length | 10.16mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | #4-40 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
SDG400XS is a 4-40 D-sub hardware jack screw kit. This multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Typical applications are serial data transmission, data networks, instrument control, device management.
- 0.40inch thread, 0.160inch Screw
- Sold in packages of 50 pieces
- 4-40 threaded hex jack screws for D-Sub adapters and connectors
Contents
Lock washers and hex nuts.
Technical Specifications
| Product Range | SDG Series |
|---|---|
| Thread Size - Metric | - |
| SVHC | Lead (14-Jun-2023) |
| Screw Length | 10.16mm |
|---|---|
| Thread Size - Imperial | #4-40 |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
