Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.380 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$42.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SDG250 is a D-sub Hardware Jack Screw Kit, SDG series multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Screw lock body length of 0.232-inch with #4-40 Female threads, male threads #4-40 x 0.250-inch long.
Applications
Communications & Networking
Contents
Lock washers and Hex nuts.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
12.24mm
Thread Size - Imperial
4-40
Technical Docs (3)
Alternatives for SDG250
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
