Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoSDC50AG
Newark Part No.90M1029
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.170 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SDC50AG is a DB50 Assembled D-sub Hood Kit, easy to assemble SDC series DB50 two piece metal back shells. Die-cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells.
- All metal back shell for covering D-sub cable assembly connectors
- Two piece cover design for easy and quick to assemble
Applications
Communications & Networking, Computers & Computer Peripherals
Contents
Set of five grommets and 4-40 Thread mounting screws.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for SDC50AG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate