Print Page
Image is for illustrative purposes only. Please refer to product description.
597 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.590 |
Price for:Each
Minimum: 1
Multiple: 1
$24.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRS25EMI8M
Newark Part No.14N5488
In Line Connector AD Sub
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type AD Sub
Connector Type BRJ45
Product Range-
Convert From GenderPlug
Convert From Positions25Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
D Sub
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Plug
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adaptor, In-Line
Connector Type A
D Sub
Product Range
-
Convert From Positions
25Positions
Convert To Positions
8Positions
Technical Docs (1)
Alternatives for RS25EMI8M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability