Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.980 |
| 5+ | $138.530 |
| 10+ | $130.930 |
| 25+ | $124.170 |
Price for:Each
Minimum: 1
Multiple: 1
$146.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00023Copy
Newark Part No.29AH3177
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC115V
Current Rating15A
Length - Metric-
External Width - Metric482.6mm
Cable Length - Metric1.83m
Length - Imperial-
External Width - Imperial19"
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
External Width - Metric
482.6mm
Length - Imperial
-
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
115V
Length - Metric
-
Cable Length - Metric
1.83m
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
