Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.200 |
| 5+ | $69.310 |
| 10+ | $67.920 |
| 25+ | $66.540 |
| 50+ | $65.150 |
| 100+ | $63.770 |
| 250+ | $62.380 |
Price for:Each
Minimum: 1
Multiple: 1
$72.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00021-6Copy
Newark Part No.29AH3172
Technical Datasheet
Panel TypeRack Panel
Rack U Height6U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric266.4mm
External Width - Metric482.6mm
External Height - Imperial10.5"
External Width - Imperial19"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
6U
Body Color
Black
External Height - Metric
266.4mm
External Height - Imperial
10.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
