Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoRP00016-20
Newark Part No.29AH3160
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $259.990 |
Price for:Each
Minimum: 1
Multiple: 1
$259.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00016-20
Newark Part No.29AH3160
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric924mm
External Width - Metric515mm
External Depth - Metric457mm
External Height - Imperial36.4"
External Width - Imperial20.3"
External Depth - Imperial17.99"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
924mm
External Depth - Metric
457mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
515mm
External Height - Imperial
36.4"
External Depth - Imperial
17.99"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate