Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.990 |
Price for:Each
Minimum: 1
Multiple: 1
$67.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00016-16
Newark Part No.29AH3159
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric745mm
External Width - Metric515mm
External Depth - Metric457mm
External Height - Imperial29.4"
External Width - Imperial20.3"
External Depth - Imperial17.99"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
745mm
External Depth - Metric
457mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
515mm
External Height - Imperial
29.4"
External Depth - Imperial
17.99"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate