Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $193.990 |
Price for:Each
Minimum: 1
Multiple: 1
$193.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00015-8Copy
Newark Part No.29AH3158
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric389.4mm
External Width - Metric482.6mm
External Depth - Metric308mm
External Height - Imperial15.3"
External Width - Imperial19"
External Depth - Imperial12.13"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
389.4mm
External Depth - Metric
308mm
External Width - Imperial
19"
Product Range
-
Body Color
Black
External Width - Metric
482.6mm
External Height - Imperial
15.3"
External Depth - Imperial
12.13"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
