Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoRJTLC5ES-POE
Newark Part No.64AC9932
Your Part Number
Technical Datasheet
3,308 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRJTLC5ES-POE
Newark Part No.64AC9932
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount, Panel Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount, Panel Mount
No. of Ports
1Ports
Shielding
Shielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability