Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoREC096FD
Newark Part No.90M1002
In Line Connector AD Sub
Connector TypeAdapter
Connector Type AD Sub
In Line Connector BMMJ Jack
Connector Type BMMJ Jack
Product Range-
Convert From GenderReceptacle
Convert From Positions9Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
D Sub
Connector Type A
D Sub
Connector Type B
MMJ Jack
Convert From Gender
Receptacle
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter
In Line Connector B
MMJ Jack
Product Range
-
Convert From Positions
9Positions
Convert To Positions
6Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate