Print Page
359 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA2510M
Newark Part No.90M0971
Product RangeRA Series
In Line Connector AD Sub
Connector TypeAdaptor, In-Line
In Line Connector BPlug
Connector Type AD Sub
Connector Type BPlug
Product RangeRA Series
Convert From GenderPlug
Convert From Positions25Positions
Convert To GenderJack
Convert To Positions10Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
D Sub
In Line Connector B
Plug
Connector Type B
Plug
Convert From Gender
Plug
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adaptor, In-Line
Connector Type A
D Sub
Product Range
RA Series
Convert From Positions
25Positions
Convert To Positions
10Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate