Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoR4CN-4530B
Newark Part No.23T8401
Product RangeR4CN Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,528.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,528.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoR4CN-4530B
Newark Part No.23T8401
Product RangeR4CN Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric-
External Width - Metric-
External Depth - Metric762mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial30"
Product RangeR4CN Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
762mm
External Width - Imperial
-
Product Range
R4CN Series
Body Color
Black
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
30"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R4CN-4530B
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate