Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPT989-15PV1E22B1C10GCopy
Newark Part No.65AH3463
Product RangePT989 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.810 |
| 5+ | $103.690 |
| 10+ | $101.580 |
| 25+ | $99.460 |
| 50+ | $97.350 |
Price for:Each
Minimum: 1
Multiple: 1
$105.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPT989-15PV1E22B1C10GCopy
Newark Part No.65AH3463
Product RangePT989 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max15psi
Voltage Rating24VDC
Port Style1/2" NPTM
Pressure Port Size1/2"
Transducer Connection / TerminationDIN Connector
Supply Current-
Supply Voltage Min11VDC
Supply Voltage Max28VDC
Media TypeGas, Liquid, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangePT989 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
0psi
Voltage Rating
24VDC
Pressure Port Size
1/2"
Supply Current
-
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
15psi
Port Style
1/2" NPTM
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
11VDC
Media Type
Gas, Liquid, Water
Sensor Output Type
Analog
Operating Temperature Min
-30°C
Product Range
PT989 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
