Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPT9503-1600KV6KB2C6
Newark Part No.65AH3460
Product RangePT9503 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $90.650 |
Price for:Each
Minimum: 1
Multiple: 1
$90.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPT9503-1600KV6KB2C6
Newark Part No.65AH3460
Product RangePT9503 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Operating Pressure Min0MPa
Pressure Measurement Type-
Operating Pressure Max1.6MPa
Voltage Rating5VDC
Pressure Port Size1/4"
Port Style1/4" NPTM
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeWater
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePT9503 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Sensor Output Type
Voltage
Pressure Measurement Type
-
Voltage Rating
5VDC
Port Style
1/4" NPTM
Supply Current
-
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
NPT Male
Operating Pressure Min
0MPa
Operating Pressure Max
1.6MPa
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
Water
Sensor Output Type
Ratiometric
Operating Temperature Min
0°C
Product Range
PT9503 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate