Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS783-I18SL1
Newark Part No.65AH3447
Product RangePS783 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $53.840 | $24.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS783-I18SL1
Newark Part No.65AH3447
Product RangePS783 Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0MPa
Operating Pressure Max35MPa
Voltage Rating10VDC
Pressure Port Size-
Port Style-
Transducer Connection / TerminationPC Pin
Supply Current2mA
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS783 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
-
Operating Pressure Min
0MPa
Voltage Rating
10VDC
Port Style
-
Supply Current
2mA
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
35MPa
Pressure Port Size
-
Transducer Connection / Termination
PC Pin
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS783 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability