Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS783-I13GL1Copy
Newark Part No.65AH3443
Product RangePS783 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.390 |
| 5+ | $37.620 |
| 10+ | $36.850 |
| 25+ | $36.090 |
| 50+ | $35.320 |
| 100+ | $34.550 |
Price for:Each
Minimum: 1
Multiple: 1
$38.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS783-I13GL1Copy
Newark Part No.65AH3443
Product RangePS783 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type-
Operating Pressure Min0MPa
Pressure Measurement TypeGauge
Operating Pressure Max3.5MPa
Voltage Rating10VDC
Pressure Port Size-
Port Style-
Transducer Connection / TerminationPC Pin
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS783 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
-
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Port Style
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS783 Series
Sensor Output Type
Voltage
Operating Pressure Min
0MPa
Operating Pressure Max
3.5MPa
Pressure Port Size
-
Transducer Connection / Termination
PC Pin
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
