Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS783-I08GL1Copy
Newark Part No.65AH3439
Product RangePS783 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.840 |
Price for:Each
Minimum: 1
Multiple: 1
$53.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS783-I08GL1Copy
Newark Part No.65AH3439
Product RangePS783 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeVoltage
Operating Pressure Min0kPa
Pressure Measurement TypeGauge
Voltage Rating10VDC
Operating Pressure Max350kPa
Port Style-
Pressure Port Size-
Supply Current2mA
Transducer Connection / TerminationPC Pin
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS783 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
350kPa
Pressure Port Size
-
Transducer Connection / Termination
PC Pin
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Min
0kPa
Voltage Rating
10VDC
Port Style
-
Supply Current
2mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS783 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
