Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPRT800-217-504
Newark Part No.52AK1335
Product RangePRT800 Series
Your Part Number
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $571.290 |
Price for:Each
Minimum: 1
Multiple: 1
$571.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPRT800-217-504
Newark Part No.52AK1335
Product RangePRT800 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max100bar
Voltage Rating24VDC
Port Style1/4" NPT
Pressure Port Size1/4"
Supply Current50mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeWater
Output Interface-
Sensor Output TypeAnalog
Housing Material17-4PH Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangePRT800 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT
Operating Pressure Min
0bar
Voltage Rating
24VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
100bar
Port Style
1/4" NPT
Supply Current
50mA
Supply Voltage Min
9VDC
Media Type
Water
Sensor Output Type
Analog
Operating Temperature Min
-10°C
Product Range
PRT800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate