Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.660 |
| 5+ | $95.710 |
| 10+ | $93.750 |
| 25+ | $91.800 |
| 50+ | $89.850 |
| 100+ | $87.890 |
Price for:Each
Minimum: 1
Multiple: 1
$97.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR35-48SKS-CMCopy
Newark Part No.29AH3124
Technical Datasheet
Connector TypePatch Panel
No. of Ports48Ports
LAN Category-
Rack U Height2U
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Patch Panel
LAN Category
-
Product Range
-
No. of Ports
48Ports
Rack U Height
2U
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
