Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPR175C6-16S
Newark Part No.90M0863
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $373.690 |
| 5+ | $351.110 |
| 10+ | $328.540 |
Price for:Each
Minimum: 1
Multiple: 1
$373.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175C6-16S
Newark Part No.90M0863
Technical Datasheet
Connector TypeCat6 Patch Panel
No. of Ports16Ports
LAN CategoryCat6
Rack U Height1U
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Cat6 Patch Panel
LAN Category
Cat6
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PR175C6-16S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability