Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $363.850 |
| 5+ | $341.870 |
| 10+ | $319.890 |
Price for:Each
Minimum: 1
Multiple: 1
$363.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175C5E-16
Newark Part No.41X3379
Connector TypeRJ45 Coupler
No. of Ports16Ports
LAN CategoryCat5e
Rack U Height1U
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45 Coupler
LAN Category
Cat5e
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PR175C5E-16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate